ASR00011

TinyCircuits
406-ASR00011
ASR00011

Mfr.:

Description:
Battery Packs Lithium Ion Polymer Battery - 3.7V 70mAh

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TinyCircuits
Product Category: Battery Packs
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:  
Rechargeable
1 Battery
3.7 V
70 mAh
Lithium Ion Polymer (LiPo)
JST SH Connector
16 mm
5 mm
15 mm
Tray
Brand: TinyCircuits
Lead Length: 22 mm
Product Type: Battery Packs
Factory Pack Quantity: 1
Subcategory: Battery
Unit Weight: 1,650 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8507600090
CAHTS:
8507609000
USHTS:
8507600090
JPHTS:
850760000
MXHTS:
8507600100
BRHTS:
85076000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.