ASL2112

406-ASL2112
ASL2112

Mfr.:

Description:
Power Management IC Development Tools Tiny Battery Charger

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Quantities greater than 10 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,98 € 5,98 €

Product Attribute Attribute Value Select Attribute
TinyCircuits
Product Category: Power Management IC Development Tools
Evaluation Boards
Battery Management
5 V
MCP73831
Brand: TinyCircuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Tiny battery charger
Dimensions: 12 mm x 7 mm x 3.7 mm
Output Current: 500 mA
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030820000
CNHTS:
8504401400
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

FEATURED PRODUCTS
TINYCIRCUITS