ASL2111

406-ASL2111
ASL2111

Mfr.:

Description:
Sockets & Adapters TinyLily Mini USB Adapter

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TinyCircuits
Product Category: Sockets & Adapters
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Adapters
Brand: TinyCircuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: TinyLily mini USB adapter
Dimensions: 19 mm x 9 mm x 3.35 mm
Interface Type: UART
Operating Supply Voltage: 3.3 V
Packaging: Bulk
Product Type: Sockets & Adapters
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Tool Is For Evaluation Of: FT231X
Unit Weight: 720 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542310000
CAHTS:
8542310000
USHTS:
8471801000
MXHTS:
8542310302
ECCN:
EAR99

FEATURED PRODUCTS
TINYCIRCUITS