ASD2021-2-6

406-ASD2021-2-6
ASD2021-2-6

Mfr.:

Description:
Ribbon Cables / IDC Cables Ribbon Cable Extender TinyShield

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TinyCircuits
Product Category: Ribbon Cables / IDC Cables
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Flat Ribbon
IDC Socket
32 Position
IDC Socket
32 Position
Female / Female
150 mm
Bulk
Brand: TinyCircuits
Product: IDC Ribbon Cable Assemblies
Product Type: Ribbon Cables / IDC Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 1,050 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
CNHTS:
8542310000
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
8544420102
MXHTS:
8542310302
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
TINYCIRCUITS