F310-000647-002

Timbercon
501-MT8520241351355M
F310-000647-002

Mfr.:

Description:
Fibre Optic Cable Assemblies MT/MT patch cable, 24 fiber 5 meter length
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
Minimum: 5   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
472,99 € 2.364,95 €
438,26 € 4.382,60 €
422,54 € 10.563,50 €
50 Quote

Product Attribute Attribute Value Select Attribute
Radiall
Product Category: Fibre Optic Cable Assemblies
RoHS:  
Bulk
Brand: Timbercon
Product Type: Fiber Optic Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Part # Aliases: MT-852024-135-135-005M
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
9001100085
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Multi-Fiber Connectors

Timbercon Multi-Fiber (MT) Connectors provide up to 72 fiber connections in a single point, reducing physical space and labor requirements. These connectors measure from 1m to 5m in length. The connectors are based on single ferrule MT technology, allowing up to 72 connections while using less space yet providing the same bandwidth capacity of a multi-fiber cable with individual fiber/connector terminations per fiber. Timbercon MT Connectors are a compact and versatile solution to applications that require maximum connectivity in a minimum amount of space.