F200-000469-001

Timbercon
501-AL-771-15-01200
F200-000469-001

Mfr.:

Description:
Fibre Optic Connectors Armadillo Optical Loopback Multi Mode Fiber (OM3) 50um, Aqua shell 0dB attenuation

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
60,26 € 60,26 €
52,41 € 524,10 €
50,39 € 1.259,75 €
48,71 € 2.435,50 €
46,03 € 4.603,00 €
46,02 € 11.505,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Radiall
Product Category: Fibre Optic Connectors
RoHS:  
LC Loopbacks
Multimode
Aqua
2 Position
Bulk
Brand: Timbercon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Fiber Optic Connectors
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Part # Aliases: AL-771-15-01200
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536700090
CAHTS:
9001100000
USHTS:
9001100085
KRHTS:
9001100000
MXHTS:
9001100201
BRHTS:
90011020
ECCN:
EAR99

Armadillo Optical Loopbacks

Timbercon Armadillo Optical Loopbacks are designed for durability and performance, offering definable attenuation from 0dB to 24dB. These loopbacks feature a full-seam ultrasonic weld for increased durability and an enclosed fiber shell for exposed fiber protection. Armadillo Loopbacks from Timbercon are typically used for test and measurement procedures in laboratory environments and are ideal for a multitude of applications requiring single looping in a duplex LC form factor.