NL10276AC30-42C

258-NL10276AC30-42C
NL10276AC30-42C

Mfr.:

Description:
TFT Displays & Accessories 15.0in XGA Display

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Tianma
Product Category: TFT Displays & Accessories
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
REACH - SVHC:
TFT LCD Displays
Transmissive
15 in
XGA
1024 x 768
LVDS
Without Touch Panel
LED
600 cd/m2
304.128 mm x 228.096 mm
326.5 mm x 253.5 mm x 12.1 mm
3.3 V
Background Colour: Normally White
Brand: Tianma
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: TFT Displays
Factory Pack Quantity: 10
Subcategory: Displays
Unit Weight: 1,05 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8524110000
CAHTS:
8524119000
USHTS:
8524111000
JPHTS:
852411000
KRHTS:
8524119000
MXHTS:
8524110100
BRHTS:
85241100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.