XTR111-2EVM

Texas Instruments
595-XTR111-2EVM
XTR111-2EVM

Mfr.:

Description:
Data Conversion IC Development Tools XTR111-2 EVAL MOD

In Stock: 25

Stock:
25 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
54,78 € 54,78 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Conversion IC Development Tools
RoHS:  
Evaluation Modules
Voltage to Current Converters
XTR111
8 V to 40 V
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Voltage-to-current converter integrated circuit and allows for evaluation in a variety of configurations
For Use With: XTR111
Product Type: Data Conversion IC Development Tools
Series: XTR111-2
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 177 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99