XTR108EA

Texas Instruments
595-XTR108EA
XTR108EA

Mfr.:

Description:
Sensor Interface 4-20mA 2Wire Trsmtr 'Smart' Prog A 595-X A 595-XTR108EA/2K5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 150   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,56 € 834,00 €
5,31 € 1.327,50 €
5,16 € 2.580,00 €
5,04 € 5.040,00 €
3.000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
7,08 €
Min:
1

Similar Product

Texas Instruments XTR108EA/2K5
Texas Instruments
Sensor Interface 4-20mA 2Wire Trsmtr 'Smart' Prog A 595-X A 595-XTR108EA

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Sensor Interface
RoHS:  
Current Transmitter
Serial, 2-Wire, SPI
5.5 V
4.5 V
500 uA
- 40 C
+ 85 C
SMD/SMT
QSOP-24
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Ib - Input Bias Current: 50 pA
Input Type: Voltage
Moisture Sensitive: Yes
Operating Supply Voltage: 4.5 V to 5.5 V
Output Current: 4 mA to 20 mA
Output Type: Voltage
Output Voltage: 500 mV to 4.5 V
Product Type: Sensor Interface
Series: XTR108
Factory Pack Quantity: 50
Subcategory: Interface ICs
Unit Weight: 1,700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99

XTR108 4-20mA Two-Wire Transmitter

Texas Instruments XTR108 4-20mA Two-Wire Transmitter is a "smart," programmable device that is designed for temperature and bridge sensors. Zero, span, and linearization errors in the analog signal path can be calibrated via a standard digital serial interface, eliminating manual trimming. This TI two-wire transmitter features on-volatile external EEPROM for storing calibration settings. The all-analog signal path contains an input multiplexer, autozeroed programmable-gain instrumentation amplifier, dual programmable current sources, linearization circuit, voltage reference, sub-regulator, internal oscillator, control logic, and an output current amplifier. TI XTR108 is ideal for use in remote RTD transmitters, pressure bridge transmitters, SCADA remote data acquisition, and weighing systems.