XTR105UA

595-XTR105UA
XTR105UA

Mfr.:

Description:
Sensor Interface 4-20mA Crnt Trnsmtr w/Sensor Exc & Lin

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
11,23 €
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Sensor Interface
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
36 V
7.5 V
- 40 C
+ 85 C
SMD/SMT
SOIC-14
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Ib - Input Bias Current: 50 nA
Moisture Sensitive: Yes
Product Type: Sensor Interface
Series: XTR105
Factory Pack Quantity: 50
Subcategory: Interface ICs
Unit Weight: 129,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99