XAM5728BABCXE

595-XAM5728BABCXE
XAM5728BABCXE

Mfr.:

Description:
Microprocessors - MPU Sitara Processor 760-FCBGA 0 to 90

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Microprocessors - MPU
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
ARM Cortex A15, ARM Cortex M4, C66x
4 Core
32 bit
212.8 MHz, 750 MHz, 1.5 GHz
FCBGA-760
32 kB, 32 kB
32 kB, 32 kB
1.15 V
AM5728
SMD/SMT
- 40 C
+ 105 C
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Data RAM Size: 2.5 MB
I/O Voltage: 1.35 V, 1.5 V, 1.8 V, 3.3 V
Instruction Type: Fixed/Floating Point
Interface Type: CAN, I2C, PCI, SATA, SPI, UART, USB
L2 Cache Instruction / Data Memory: 288 kB, 1 MB
Memory Type: L1/L3 Cache, RAM
Moisture Sensitive: Yes
Number of I/Os: 247 I/O
Number of Timers/Counters: 16 Timer
Processor Series: Sitara
Product Type: Microprocessors - MPU
Factory Pack Quantity: 1
Subcategory: Microprocessors - MPU
Tradename: Sitara
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319091
CAHTS:
8542310000
USHTS:
8542310045
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
5A992.C