VCA820IDR

Texas Instruments
595-VCA820IDR
VCA820IDR

Mfr.:

Description:
Special Purpose Amplifiers 150MHz BW w/ Linear A 595-VCA820ID A 595 A 595-VCA820ID

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
4,33 € 10.825,00 €
5.000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
8,78 €
Min:
1

Similar Product

Texas Instruments VCA820ID
Texas Instruments
Special Purpose Amplifiers 150MHz BW w/ Linear A 595-VCA820IDR A 59 A 595-VCA820IDR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Special Purpose Amplifiers
RoHS:  
VCA820
VGA
1 Channel
1.7 kV/us
65 dB
25 uA
17 mV
12 V
7 V
- 40 C
+ 85 C
SMD/SMT
SOIC-14
Reel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
en - Input Voltage Noise Density: 8.2 nV/sqrt Hz
Moisture Sensitive: Yes
Product Type: Special Purpose Amplifiers
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Voltage Gain dB: 40 dB
Unit Weight: 129,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99

Variable Gain Amplifier: VCA820

Wideband variable gain amplifier with linear in dB gain adjustment control for >40dB range.