VCA820IDGST

Texas Instruments
595-VCA820IDGST
VCA820IDGST

Mfr.:

Description:
Special Purpose Amplifiers 150MHz BW w/ Linear A 595-VCA820IDGSR A A 595-VCA820IDGSR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 186

Stock:
186 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
8,62 € 8,62 €
8,52 € 85,20 €
8,17 € 204,25 €
7,20 € 720,00 €
Full Reel (Order in multiples of 250)
6,27 € 1.567,50 €
6,02 € 3.010,00 €
5,93 € 5.930,00 €
5.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Special Purpose Amplifiers
RoHS:  
VCA820
VGA
1 Channel
1.7 kV/us
65 dB
25 uA
17 mV
12 V
7 V
- 40 C
+ 85 C
SMD/SMT
MSOP-10
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
en - Input Voltage Noise Density: 8.2 nV/sqrt Hz
Moisture Sensitive: Yes
Product Type: Special Purpose Amplifiers
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Voltage Gain dB: 40 dB
Unit Weight: 23,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99

Variable Gain Amplifier: VCA820

Wideband variable gain amplifier with linear in dB gain adjustment control for >40dB range.