VCA2612Y/250G4

595-VCA2612Y/250G4
VCA2612Y/250G4

Mfr.:

Description:
Special Purpose Amplifiers Dual Variable Gain

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Special Purpose Amplifiers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
VCA2612
Variable Gain Amplifiers
2 Channel
300 V/us
50 dB
1 nA
50 mV
5.25 V
4.75 V
99 mA
- 40 C
+ 85 C
SMD/SMT
TQFP-48
Reel
Cut Tape
Brand: Texas Instruments
en - Input Voltage Noise Density: 3.5 nV/sqrt Hz
Moisture Sensitive: Yes
Product Type: Special Purpose Amplifiers
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Voltage Gain dB: 25 dB
Unit Weight: 137,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

Compliance Codes
TARIC:
8542330000
CNHTS:
8542319000
USHTS:
8542330001
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.