V62/25648-01XE

Texas Instruments
595-V62/25648-01XE
V62/25648-01XE

Mfr.:

Description:
Phase Locked Loops - PLL 12.8GHz Buffer/Multi plier/Divider with

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
1.287,77 € 3.219.425,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Phase Locked Loops - PLL
RoHS:  
Buffer/Multiplier/Divider
12.8 GHz
300 MHz
300 MHz to 12.8 GHz
2.6 V
2.4 V
- 55 C
+ 85 C
SMD/SMT
VQFN-40
Reel
Brand: Texas Instruments
Operating Supply Current: 1.13 A
Operating Supply Voltage: 2.4 V to 2.6 V
Product Type: PLLs - Phase Locked Loops
Series: LMX1205-EP
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.