V62/22613-01XE

Texas Instruments
595-V62/22613-01XE
V62/22613-01XE

Mfr.:

Description:
RS-422/RS-485 Interface IC Enhanced-product 3V to 5.5V 1Mbps half-d

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,53 € 72.650,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-422/RS-485 Interface IC
RoHS:  
THVD2410V
SMD/SMT
VSON-10
5.5 V
3 V
- 55 C
+ 125 C
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Duplex: Half/Full Duplex
ESD Protection: 16 kV
Input Voltage: 3 V to 5.5 V
Product: Transceivers
Product Type: RS-422/RS-485 Interface IC
Propagation Delay Time: 625 ns
Shutdown: Shutdown
Factory Pack Quantity: 5000
Subcategory: Interface ICs
Type: RS-485 Transceiver
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

THVD24x0 RS-422/RS-485 Transceivers

Texas Instruments THVD24x0 RS-422/RS-485 Transceivers are ±70V fault-protected, half-duplex transceivers operating on a single 3.0V to 5.5V supply. Bus interface pins are protected against overvoltage conditions during all modes of operation, ensuring robust communication in rugged industrial environments. These devices feature integrated IEC ESD protection, eliminating the need for external system-level protection components. Extended ±25V input common-mode range guarantees reliable data communication over longer cable run lengths and/or in the presence of large ground loop voltages. Enhanced 250mV receiver hysteresis ensures high noise rejection. Also, the receiver fail-safe feature guarantees a logic high when the inputs are open or shorted together.