V62/20607-01XE

Texas Instruments
595-V62/20607-01XE
V62/20607-01XE

Mfr.:

Description:
Switching Voltage Regulators Enhanced product 17- V 6-A synchronous s

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
13,17 € 39.510,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VQFN-14
Buck
600 mV to 15 V
6 A
1 Output
4.5 V
17 V
2 uA
1.6 MHz
- 55 C
+ 125 C
TPS54622
Reel
Brand: Texas Instruments
Development Kit: TPS54622EVM-012
Input Voltage: 4.5 V to 17 V
Load Regulation: Regulated
Moisture Sensitive: Yes
Operating Supply Current: 600 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Synchronous Step Down Switcher
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
ECCN:
EAR99