V62/17601-01XE

Texas Instruments
595-V62/17601-01XE
V62/17601-01XE

Mfr.:

Description:
LDO Voltage Regulators Enhanced product 36 -V 1-A 4- VRMS RF A 595-TPS7A4701MRGWREP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.930

Stock:
2.930 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2930 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
13,80 € 13,80 €
10,81 € 108,10 €
10,06 € 251,50 €
9,24 € 924,00 €
9,15 € 2.287,50 €
9,14 € 4.570,00 €
Full Reel (Order in multiples of 3000)
7,77 € 23.310,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

Texas Instruments TPS7A4701MRGWREP
Texas Instruments
LDO Voltage Regulators Enhanced product 36 -V 1-A 4- VRMS RF

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
VQFN-20
Adjustable
1 A
1 Output
3 V
36 V
78 dB
Adjustable
- 55 C
+ 125 C
307 mV
TPS7A4701
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 450 mV
Line Regulation: 0.092 %
Load Regulation: 0.3 %
Moisture Sensitive: Yes
Output Voltage Range: 1.4 V to 34 V
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: 1.4 V
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Part # Aliases: TPS7A4701MRGWREP
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

TPS7A4701 RF LDO Voltage Regulators

Texas Instruments TPS7A4701 RF LDO Voltage Regulators are created for powering noise sensitive precision analog circuits used in industrial, instrumentation, medical, and test & measurement markets. The need for high input voltage, along with accurate and repeatable measurements in these markets, requires extremely clean voltage rails that will power high performance analog circuitry. Ideal for operational amplifiers, digital-to-analog converters, analog-to-digital converters and different kind of sensors.