V62/16626-01XE

Texas Instruments
595-V62/16626-01XE
V62/16626-01XE

Mfr.:

Description:
Switching Voltage Regulators Enhanced Plastic 2A 60V Step Down DC/DC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 250   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
6,59 € 1.647,50 €
6,55 € 6.550,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
HTSSOP-20
Buck
900 mV to 18 V
2 A
1 Output
3.6 V
48 V
5 mA
200 kHz to 2.2 MHz
- 55 C
+ 125 C
TPS54262
Reel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Development Kit: TPS54262EVM
Input Voltage: 3.6 V to 48 V
Moisture Sensitive: Yes
Operating Supply Current: 1 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Type: DC-DC Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
ECCN:
EAR99

TPS54262-EP Step-Down DC-DC Converters

Texas Instruments TPS54262-EP Step-Down DC-DC Converters are a 60V, 2A step-down switch-mode power supply with a low-power mode and a programmable voltage supervisor with an integrated NMOS switching FET. Integrated input voltage line feed forward topology improves line transient regulation of the voltage mode buck regulator. The regulator has a cycle-by-cycle current limit. The device also features low-power mode operation under light-load conditions which reduce the supply current to 50µA (typical). By pulling the EN pin low, the supply shutdown current is reduced to 1µA (typical).