V62/12624-01XE

Texas Instruments
595-V62/12624-01XE
V62/12624-01XE

Mfr.:

Description:
Clock Buffer 1:10 LVPECL Buffer w / Selectable Input A 595-CDCLVP111MVFREP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
30,50 € 30.500,00 €

Similar Product

Texas Instruments CDCLVP111MVFREP
Texas Instruments
Clock Buffer 1:10 LVPECL Buffer w / Selectable Input

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Buffer
RoHS:  
10 Output
3.5 GHz
LVPECL
LQFP-32
CML, LVDS, LVPECL, SSTL
3.5 GHz
2.375 V
3.8 V
CDCLVP111
- 55 C
+ 125 C
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 20 mA
Packaging: Reel
Product Type: Clock Buffers
Factory Pack Quantity: 1000
Subcategory: Clock & Timer ICs
Type: Clock Drivers
Part # Aliases: CDCLVP111MVFREP
Unit Weight: 774 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
TIs Enhanced Product line is a commercial of-the-shelf (COTS)
solution with the following key benefits:

Fabrication and assembly controlled baseline
No use of Pure Sn bond pads, balls or Cu bond wires
DLA Vendor Items Drawings (VID or V62) part numbers that
eliminate the need for source controlled drawings
Extended product change notification (PCN)
Extended temperature performance (typically -55C to +125C
or customer specified)
Standalone data sheet
Qualification and Reliability reports
Extended HAST testing
Product traceability
Long product life cycles

Please contact a Mouser Technical Sales Representative for
further information.

5-0516-01

This functionality requires JavaScript to be enabled.

TARIC:
8473302000
CNHTS:
8473309000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99