V62/12612-01XE

Texas Instruments
595-V62/12612-01XE
V62/12612-01XE

Mfr.:

Description:
Differential Amplifiers Quad Channel RRO Ful ly Diff Amp A 595-T A 595-THS4524MDBTREP
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
18 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
10,40 € 20.800,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Differential Amplifiers
RoHS:  
THS4524
490 V/us
80 dB to 102 dB
5.5 uA
8 mV
1.15 mA
- 55 C
+ 125 C
SMD/SMT
TSSOP-38
Reel
Brand: Texas Instruments
Gain V/V: 0.99 V/V
Input Type: Rail-to-Rail
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Differential Amplifiers
Product Type: Differential Amplifiers
Factory Pack Quantity: 2000
Subcategory: Amplifier ICs
Part # Aliases: THS4524MDBTREP
Unit Weight: 203,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
TIs Enhanced Product line is a commercial of-the-shelf (COTS)
solution with the following key benefits:

Fabrication and assembly controlled baseline
No use of Pure Sn bond pads, balls or Cu bond wires
DLA Vendor Items Drawings (VID or V62) part numbers that
eliminate the need for source controlled drawings
Extended product change notification (PCN)
Extended temperature performance (typically -55C to +125C
or customer specified)
Standalone data sheet
Qualification and Reliability reports
Extended HAST testing
Product traceability
Long product life cycles

Please contact a Mouser Technical Sales Representative for
further information.

5-0516-01

This functionality requires JavaScript to be enabled.

CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99

Op Amp: THS4524

The Texas Instruments THS4524 low-power, fully differential op amp features rail-to-rail output and an input common-mode range that includes the negative rail. The TI THS4524 amplifier is designed for low-power data acquisition systems and high-density applications where power dissipation is a critical parameter.This TI op amp features accurate output common-mode control that allows DC-coupling when driving ADCs.