V62/10611-01XE

Texas Instruments
595-V62/10611-01XE
V62/10611-01XE

Mfr.:

Description:
LDO Voltage Regulators EP Sgl Output LDO 3. 0A Adj. A 595-TPS74 A 595-TPS74401MRGWREP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
15,40 € 46.200,00 €

Similar Product

Texas Instruments TPS74401MRGWREP
Texas Instruments
LDO Voltage Regulators EP Sgl Output LDO 3. 0A Adj.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
VQFN-20
1 A
- 55 C
+ 125 C
115 mV
TPS74401
Reel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 3 mA
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Part # Aliases: TPS74401MRGWREP
Unit Weight: 70 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
TIs Enhanced Product line is a commercial of-the-shelf (COTS)
solution with the following key benefits:

Fabrication and assembly controlled baseline
No use of Pure Sn bond pads, balls or Cu bond wires
DLA Vendor Items Drawings (VID or V62) part numbers that
eliminate the need for source controlled drawings
Extended product change notification (PCN)
Extended temperature performance (typically -55C to +125C
or customer specified)
Standalone data sheet
Qualification and Reliability reports
Extended HAST testing
Product traceability
Long product life cycles

Please contact a Mouser Technical Sales Representative for
further information.

5-0516-01

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS742 & TPS744 Low-Dropout Linear Regulators

Texas Instruments TPS742 & TPS744 Low-Dropout Linear Regulators provide an easy-to-use, robust power management solution for a wide variety of applications. User-programmable soft-start minimises stress on the input power source by reducing capacitive inrush current on start-up. The soft-start is
monotonic and well suited for powering many different types of processors and ASICs.