V62/06671-04YE

Texas Instruments
595-V62/06671-04YE
V62/06671-04YE

Mfr.:

Description:
Digital to Analog Converters - DAC EP 16B Ultra-Low Pwr Vltg-Output DAC A 5 A 595-DAC8831MCDEP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 50   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,13 € 1.306,50 €
24,96 € 2.496,00 €
23,80 € 5.950,00 €
22,16 € 11.080,00 €
1.000 Quote

Similar Product

Texas Instruments DAC8831MCDEP
Texas Instruments
Digital to Analog Converters - DAC EP 16B Ultra-Low Pwr Vltg-Output DAC A 5 A 595-DAC8831MCDREP

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
DAC8831
16 bit
2 MS/s
1 Channel
Voltage
3-Wire, DSP, Microwire, QSPI, SPI
- 55 C
+ 125 C
SMD/SMT
SOIC-14
Tube
Architecture: R-2R
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
DNL - Differential Nonlinearity: +/- 1 LSB
Gain Error: 0.01 % FSR
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Power Consumption: 15 uW
Product Type: DACs - Digital to Analog Converters
Factory Pack Quantity: 50
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Part # Aliases: DAC8831MCDEP
Unit Weight: 133,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
TIs Enhanced Product line is a commercial of-the-shelf (COTS)
solution with the following key benefits:

Fabrication and assembly controlled baseline
No use of Pure Sn bond pads, balls or Cu bond wires
DLA Vendor Items Drawings (VID or V62) part numbers that
eliminate the need for source controlled drawings
Extended product change notification (PCN)
Extended temperature performance (typically -55C to +125C
or customer specified)
Standalone data sheet
Qualification and Reliability reports
Extended HAST testing
Product traceability
Long product life cycles

Please contact a Mouser Technical Sales Representative for
further information.

5-0516-01

This functionality requires JavaScript to be enabled.

TARIC:
8532240000
CNHTS:
8532241000
CAHTS:
8542330000
USHTS:
8542390040
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
3A001.a.2.c