V62/06614-01XE

Texas Instruments
595-V62/06614-01XE
V62/06614-01XE

Mfr.:

Description:
Switching Controllers Mil Enh BiCMOS Adv P h Shift PWM Cntrlr A 595-UCC2895MDWREP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
16,38 € 32.760,00 €

Similar Product

Texas Instruments UCC2895MDWREP
Texas Instruments
Switching Controllers Mil Enh BiCMOS Adv P h Shift PWM Cntrlr

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Full Bridge
4 Output
527 kHz
100 %
100 mA
- 55 C
+ 125 C
SMD/SMT
SOIC-20
Reel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Fall Time: 20 ns
Product Type: Switching Controllers
Rise Time: 20 ns
Series: UCC2895
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Part # Aliases: UCC2895MDWREP
Unit Weight: 570 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
TIs Enhanced Product line is a commercial of-the-shelf (COTS)
solution with the following key benefits:

Fabrication and assembly controlled baseline
No use of Pure Sn bond pads, balls or Cu bond wires
DLA Vendor Items Drawings (VID or V62) part numbers that
eliminate the need for source controlled drawings
Extended product change notification (PCN)
Extended temperature performance (typically -55C to +125C
or customer specified)
Standalone data sheet
Qualification and Reliability reports
Extended HAST testing
Product traceability
Long product life cycles

Please contact a Mouser Technical Sales Representative for
further information.

5-0516-01

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99