V62/03624-09XE

Texas Instruments
595-V62/03624-09XE
V62/03624-09XE

Mfr.:

Description:
Switching Controllers EP Low-Pwr Bicmos Cu rrent-Mode Pwm A 59 A 595-UCC2800MDREP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
5,29 € 13.225,00 €

Similar Product

Texas Instruments UCC2800MDREP
Texas Instruments
Switching Controllers EP Low-Pwr Bicmos Cu rrent-Mode Pwm

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
1 Output
1 MHz
100 %
1 A
- 55 C
+ 125 C
SMD/SMT
SOIC-8
Reel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Operating Supply Current: 500 uA
Product Type: Switching Controllers
Series: UCC2800
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Part # Aliases: UCC2800MDREP
Unit Weight: 75,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
TIs Enhanced Product line is a commercial of-the-shelf (COTS)
solution with the following key benefits:

Fabrication and assembly controlled baseline
No use of Pure Sn bond pads, balls or Cu bond wires
DLA Vendor Items Drawings (VID or V62) part numbers that
eliminate the need for source controlled drawings
Extended product change notification (PCN)
Extended temperature performance (typically -55C to +125C
or customer specified)
Standalone data sheet
Qualification and Reliability reports
Extended HAST testing
Product traceability
Long product life cycles

Please contact a Mouser Technical Sales Representative for
further information.

5-0516-01

This functionality requires JavaScript to be enabled.

TARIC:
8532240000
CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8542310030
JPHTS:
853224000
KRHTS:
8532240000
BRHTS:
85322410
ECCN:
EAR99