UCG28824-1REZR

Texas Instruments
595-UCG28824-1REZR
UCG28824-1REZR

Mfr.:

Description:
Switching Voltage Regulators Self-biased high fre quency QR flyback c

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
2,52 € 5.040,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
SMD/SMT
VQFN-12
Flyback
25 kHz to 500 kHz
- 40 C
+ 105 C
Reel
Brand: Texas Instruments
Development Kit: UCG28824EVM-124
Product Type: Switching Voltage Regulators
Shutdown: No Shutdown
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 5.2 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

UCG2882x High Frequency QR Flyback Converters

Texas Instruments UCG2882x High-Frequency Quasi-Resonant (QR) Flyback Converters feature a built-in 750V GaN high-electron-mobility transistor (HEMT) with a low Rds(on) of 170mΩ, enabling efficient AC-to-DC power conversion. The UCG2882x is designed for high-power-density applications, such as cell phone fast chargers and notebook adapters. The key feature of this device is its self-bias and auxiliary-less sensing scheme, which eliminates the need for an auxiliary winding and simplifies system design with higher efficiency.