UCD3138A64OEVM-662

Texas Instruments
595-UCD3138A64OEV662
UCD3138A64OEVM-662

Mfr.:

Description:
Power Management IC Development Tools Prog Dig Pwr Cntrl O pen Loop Eval Mod

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
110,68 € 110,68 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Power Management Specialized
5 V
UCD3138A64
UCD3138A64O-662
Brand: Texas Instruments
For Use With: UCD3138A64
Interface Type: I2C, SPI
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 11,135 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CNHTS:
8543909000
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

UCD3138A64OEVM-662 Digital Power Controller EVM

Texas Instruments UCD3138A64OEVM-662 Programmable Digital Power Controller Open-Loop Evaluation Module (EVM) offers an easy-to-use test platform for stand-alone evaluation of the UCD3138A64 digital controller. This EVM provides hardware needed to evaluate the UCD3138A 80-pin device and flexibility to realize simple closed-loop control configurations. The 80-pin socket and comprehensive set of test points allow manipulation of signals on different pins of the device individually. Hardware ports available to communicate with the device include PMBus and UART. The Texas Instruments UCD3138A64OEVM-662 EVM accepts up to 5VDC input, and an onboard 3.3V LDO can be used to bias the device. Alternately, using jumpers, the device can be biased using the PMBus communication pins.