UCC5870QDWJEVM-026

595-CC5870QDWJEVM026
UCC5870QDWJEVM-026

Mfr.:

Description:
Power Management IC Development Tools

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Evaluation Modules
Gate Driver
4 V to 5.5 V
UCC5870-Q1
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
USHTS:
8473301180
ECCN:
EAR99

UCC5870QDWJEVM-026 Gate Driver Evaluation Module

Texas Instruments UCC5870QDWJEVM-026 Gate Driver Evaluation Module (EVM) is designed for evaluation of the UCC5870-Q1. The UCC5870-Q1 is a 15A isolated single-channel gate driver with advanced protection functions. This driver is used to drive high power SiC MOSFETs and IGBTs in EV/HEV applications. Protection functions such as the active Miller clamp, DESAT detection, shunt current sensing support, soft turn-off, VCE overvoltage protection, UVLO, and OVLO of gate driver power supplies. The Texas Instruments UCC5870-Q1 also includes temperature monitoring and thermal shutdown, and gate monitoring to support systems demanding high reliability. This driver also incorporates sophisticated diagnostic, protection, and monitoring features through a serial peripheral interface (SPI).