UCC57138CQDRQ1

Texas Instruments
595-UCC57138CQDRQ1
UCC57138CQDRQ1

Mfr.:

Description:
Gate Drivers Automotive Low-Side Driver with positive

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,98 € 0,98 €
0,71 € 7,10 €
0,642 € 16,05 €
0,567 € 56,70 €
0,531 € 132,75 €
0,509 € 254,50 €
0,498 € 498,00 €
Full Reel (Order in multiples of 2500)
0,472 € 1.180,00 €
0,461 € 2.305,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
Gate Driver
Low-Side
SMD/SMT
SOIC-8
1 Driver
1 Output
3 A
8.5 V
26 V
8 ns
14 ns
- 40 C
+ 125 C
UCC57138-Q1
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: MX
Country of Diffusion: US
Country of Origin: MX
Input Voltage - Max: 26 V
Input Voltage - Min: 8.5 V
Logic Type: TTL
Operating Supply Current: 700 uA
Product Type: Gate Drivers
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Technology: SiC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

UCC5713x/UCC5713x-Q1 Low-Side Gate Drivers

Texas Instruments UCC5713x/UCC5713x-Q1 High-Speed Low-Side Gate Drivers are single-channel, high-performance, low-side gate drivers capable of effectively driving MOSFET, IGBT, and SiC power switches. The UCC5713x/UCC5713x-Q1 has a typical peak drive strength of 3A.