UCC57108EVM

Texas Instruments
595-UCC57108EVM
UCC57108EVM

Mfr.:

Description:
Power Management IC Development Tools UCC57108 evaluation module

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
111,80 € 111,80 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Gate Driver
8.5 V to 26 V
UCC57108
UCC57108
Brand: Texas Instruments
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
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
8473302000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

UCC57108EVM Evaluation Module

Texas Instruments UCC57108EVM Evaluation Module is developed to evaluate the functionality of the UCC57108. The performance of the UCC57108 driver can be assessed for capacitive loads or power devices with TO-220 footprints. The UCC57108EVM evaluation board enables connection to various test points, such as IN, FLT, DESAT, and VREF, via surface-mount test points. The TI UCC57108EVM can also support different UCC57108 IC variants using jumpers.