UCC57102ZDR

Texas Instruments
595-UCC57102ZDR
UCC57102ZDR

Mfr.:

Description:
Gate Drivers Low-Side Driver with DESAT and fault mut

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.372

Stock:
2.372 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,14 € 2,14 €
1,38 € 13,80 €
1,24 € 31,00 €
1,02 € 102,00 €
0,963 € 240,75 €
0,837 € 418,50 €
0,728 € 728,00 €
Full Reel (Order in multiples of 3000)
0,661 € 1.983,00 €
0,63 € 3.780,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
Gate Drivers
Low-Side
SMD/SMT
SOIC-8
1 Driver
1 Output
3 A
14.5 V
26 V
Non-Inverting
8 ns
14 ns
- 40 C
+ 125 C
UCC57102Z
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: MX
Country of Diffusion: US
Country of Origin: MX
Features: DESAT Protection
Input Voltage - Max: 26 V
Input Voltage - Min: 14.5 V
Logic Type: TTL
Operating Supply Current: 1.1 mA
Output Voltage: 26 V
Product Type: Gate Drivers
Propagation Delay - Max: 50 ns
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Technology: SiC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

UCC57102Z/UCC57102Z-Q1 Low-Side Gate Driver

Texas Instruments UCC57102Z/UCC57102Z-Q1 Low-Side Gate Driver is designed to drive MOSFET, SiC MOSFET, and IGBT power switches with a 3A source and 3A sink peak current. This single-channel and high-speed driver includes the state-of-the-art DESAT detection time and fault reporting function to the low-voltage side DSP/MCU. The UCC57102Z-Q1 driver features excellent rail-to-rail drive and transient handling capability on the output due to reverse currents. This driver also features a 3A typical peak drive strength and can handle -5V on the inputs. The UCC57102Z/UCC57102Z-Q1 driver is AEC-Q100 qualified for automotive applications. This driver is used in PTC heaters, traction inverters, motor drives, and auxiliary subsystems. The UCC57102Z-Q1 devices are AEC-Q100 qualified for automotive applications.