UCC5350MCQDWVRQ1

Texas Instruments
595-UCC5350MCQDWVRQ1
UCC5350MCQDWVRQ1

Mfr.:

Description:
Gate Drivers Automotive +/-5-A s ingle-channel isolat A 595-UCC5350MCQDWVQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 186

Stock:
186 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,73 € 2,73 €
2,06 € 20,60 €
1,88 € 47,00 €
1,69 € 169,00 €
1,61 € 402,50 €
1,58 € 790,00 €
Full Reel (Order in multiples of 1000)
1,50 € 1.500,00 €
1,44 € 2.880,00 €
1,40 € 7.000,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
3,71 €
Min:
1

Similar Product

Texas Instruments UCC5350MCQDWVQ1
Texas Instruments
Galvanically Isolated Gate Drivers Automotive +/-5-A s ingle-channel isolat A 595-UCC5350MCQDWVRQ1
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
Single-Channel Isolated Gate Drivers
Single
SMD/SMT
SOIC-8
1 Driver
3 Output
3 V
15 V
Inverting, Non-Inverting
10 ns
10 ns
- 40 C
+ 125 C
UCC5350
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Operating Supply Current: 1.67 mA
Pd - Power Dissipation: 1.04 W
Product Type: Gate Drivers
Propagation Delay - Max: 100 ns
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Technology: SiC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99