UCC5310MCDR

Texas Instruments
595-UCC5310MCDR
UCC5310MCDR

Mfr.:

Description:
Galvanically Isolated Gate Drivers 3kVrms/5kVrms 2A/1A single-channel isol A 595-UCC5310MCD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.652

Stock:
1.652 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,81 € 1,81 €
1,33 € 13,30 €
1,22 € 30,50 €
1,09 € 109,00 €
1,03 € 257,50 €
0,989 € 494,50 €
0,963 € 963,00 €
Full Reel (Order in multiples of 2500)
0,929 € 2.322,50 €
0,894 € 4.470,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
2,12 €
Min:
1

Similar Product

Texas Instruments UCC5310MCD
Texas Instruments
Galvanically Isolated Gate Drivers 3kVrms/5kVrms 2A/1A single-channel isol A 595-UCC5310MCDR
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Galvanically Isolated Gate Drivers
RoHS:  
UCC5310
SMD/SMT
SOIC-8
- 40 C
+ 125 C
1.14 W
75 ns
12 ns
10 ns
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Configuration: Inverting, Non-Inverting
Logic Type: CMOS
Moisture Sensitive: Yes
Number of Drivers: 1 Driver
Number of Outputs: 1 Output
Operating Supply Current: 1.67 mA
Output Current: 2.4 A
Output Voltage: 13.2 V to 33 V
Product: Isolated Gate Drivers
Product Type: Galvanically Isolated Gate Drivers
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 15 V
Supply Voltage - Min: 3 V
Technology: Si
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

UCC53x0/UCC53x0-Q1 Isolated Gate Drivers

Texas Instruments UCC53x0/UCC53x0-Q1 Single-Channel Isolated Gate Drivers designed for use with IGBT, SiC, and MOSFETs. These drivers have superior isolation ratings and variants for pinout configuration and drive strength. The UCC53x0/UCC53x0-Q1 is available in an 8-pin SOIC (D) package. This package has a creepage and clearance of 4mm and can support isolation voltage up to 3kVRMS, which is suitable for applications where fundamental isolation is needed. With these various options and a wide power range, the UCC53x0/UCC53x0-Q1 family is a good fit for motor drives and industrial power supplies.