UCC44273DBVR

Texas Instruments
595-UCC44273DBVR
UCC44273DBVR

Mfr.:

Description:
Gate Drivers SINGLE DRIVER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.924

Stock:
4.924 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,722 € 0,72 €
0,516 € 5,16 €
0,464 € 11,60 €
0,408 € 40,80 €
0,381 € 95,25 €
0,365 € 182,50 €
0,351 € 351,00 €
Full Reel (Order in multiples of 3000)
0,334 € 1.002,00 €
0,326 € 1.956,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
Gate Drivers
Low-Side
SMD/SMT
SOT-23-6
1 Driver
1 Output
4.5 V
18 V
16 ns
7 ns
- 40 C
+ 140 C
UCC44273
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: CN
Country of Diffusion: US
Country of Origin: CN
Features: Industry Standard Pinout
Input Voltage - Max: 18 V
Input Voltage - Min: 4.5 V
Logic Type: CMOS, TTL
Output Voltage: 60 mV
Product Type: Gate Drivers
Propagation Delay - Max: 26 ns
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Technology: Si
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

UCC44273 Single-Channel Gate Driver

Texas Instruments UCC44273 Single-Channel Gate Driver is a high-speed and low-side gate driver that effectively drives MOSFET and IGBT power switches. This driver provides a 4A source and 4A sink (symmetrical drive) peak-drive current capability at 12VDD. The UCC44273 gate driver can source and sink high peak-current pulses into capacitive loads that offer rail-to-rail drive capability and a small propagation delay of 13ns. This single-channel gate driver operates from a 4.5V to 18V voltage range and a -40°C to 140°C wide temperature range. The UCC44273 driver is ideal for Power Factor Correction (PFC) stages, residential air conditioning (HVAC), Switch Mode Power Supplies (SMPS), and motor drives.