UCC3916DP

Texas Instruments
595-UCC3916DP
UCC3916DP

Mfr.:

Description:
Hot Swap Voltage Controllers 1.65A 4-6V Sngl Hi-S ide MOSFET A 595-UC A 595-UCC3916DPTR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 20 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,98 € 6,98 €
4,88 € 48,80 €
4,65 € 116,25 €
4,03 € 302,25 €
3,26 € 978,00 €
3,17 € 3.328,50 €
3,13 € 9.390,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Hot Swap Voltage Controllers
RoHS:  
Controllers & Switches
1 A
6 V
4 V
1 Channel
1 mA
0 C
+ 70 C
SMD/SMT
SOIC-8
Tube
Yes
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Input / Supply Voltage - Max: 6 V
Input / Supply Voltage - Min: 4 V
Moisture Sensitive: Yes
Product Type: Hot Swap Voltage Controllers
Series: UCC3916
Factory Pack Quantity: 75
Subcategory: PMIC - Power Management ICs
Unit Weight: 74,400 mg
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
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99

LM5060 High-Side Protection Controllers

Texas Instruments LM5060 High-Side Protection Controllers with Low Quiescent Current offers intelligent control of a high-side N-channel MOSFET during normal on/off transitions and fault conditions. The constant rise time of the output voltage results from the inrush current control. Both an Input UVLO (with hysteresis) and a programmable input OVP are provided, with an enable input offering a remote on or off control. The initial start-up VGS fault detection delay time, the transition VDS fault detection delay time, and the continuous over-current VDS fault detection delay time is programmed from a single capacitor. The MOSFET is latched off until either the enable input, or the UVLO input is toggled low and then high when a detected fault condition persists longer than the allowed fault delay time.