UCC3895N

Texas Instruments
595-UCC3895N
UCC3895N

Mfr.:

Description:
Switching Controllers BiCMOS Advanced Phas e Shift

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 102

Stock:
102
Can Dispatch Immediately
On Order:
342
Expected 5/25/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,46 € 7,46 €
5,34 € 53,40 €
5,02 € 90,36 €
4,68 € 505,44 €
4,49 € 1.131,48 €
4,38 € 2.207,52 €
4,28 € 4.314,24 €
4,17 € 10.433,34 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Boost, Buck
4 Output
1 MHz
100 %
5 V
100 mA
0 C
+ 70 C
Through Hole
PDIP-20
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Development Kit: UCC3895EVM-001
Operating Supply Voltage: 9 V to 16.5 V
Product Type: Switching Controllers
Series: UCC3895
Factory Pack Quantity: 18
Subcategory: PMIC - Power Management ICs
Unit Weight: 2,260 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99