UCC384DP-12

Texas Instruments
595-UCC384DP-12
UCC384DP-12

Mfr.:

Description:
LDO Voltage Regulators 0.5A Negative Linear A 595-UCC384DPTR-12 A 595-UCC384DPTR-12

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 113

Stock:
113 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,31 € 20,31 €
16,30 € 163,00 €
14,41 € 360,25 €
14,27 € 1.070,25 €
14,26 € 4.278,00 €
1.050 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOIC-8
- 12 V
500 mA
1 Output
Negative
350 uA
- 15 V
- 3.2 V
Fixed
0 C
+ 70 C
250 mV
UCC384
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Dropout Voltage - Max: 500 mV at 500 mA
Ib - Input Bias Current: 220 uA
Line Regulation: 15 mV
Load Regulation: 0.3 %
Moisture Sensitive: Yes
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 75
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 2.5 %
Unit Weight: 72,600 mg
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99