UCC3808AN-2

595-UCC3808AN-2
UCC3808AN-2

Mfr.:

Description:
Switching Controllers Low-Pwr Current-Mode Push-Pull PWM

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 106

Stock:
106 Can Dispatch Immediately
Quantities greater than 106 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,03 € 4,03 €
3,15 € 31,50 €
2,67 € 133,50 €
2,51 € 251,00 €
2,38 € 595,00 €
2,37 € 1.185,00 €
2,23 € 2.230,00 €
2,18 € 6.540,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Boost, Buck
2 Output
1 MHz
50 %
4.3 V
1 A
0 C
+ 70 C
Through Hole
PDIP-8
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Fall Time: 25 ns
Product Type: Switching Controllers
Rise Time: 25 ns
Series: UCC3808A-2
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Unit Weight: 523,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99