UCC2946PW

Texas Instruments
595-UCC2946PW
UCC2946PW

Mfr.:

Description:
Supervisory Circuits Mcrprcsr Supervisor w/Watchdog Timer A 5 A 595-UCC2946PWTR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.885

Stock:
1.885 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,17 € 6,17 €
4,76 € 47,60 €
4,41 € 110,25 €
4,05 € 405,00 €
4,04 € 1.212,00 €
4,03 € 2.418,00 €
3,63 € 3.811,50 €
3,53 € 10.590,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,26 €
Min:
1

Similar Product

Texas Instruments UCC2946PWTR
Texas Instruments
Supervisory Circuits Mcrprcsr Supervisor w/Watchdog Timer A 5 A 595-UCC2946PW

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Supervisory Circuits
RoHS:  
Voltage Supervisory
SMD/SMT
TSSOP-8
Adjustable
1 Input
Active Low, Push-Pull
No Manual Reset
Watchdog
No Backup
Programmable
5.5 V
- 40 C
+ 95 C
2 %
UCC2946
Tube
Brand: Texas Instruments
Chip Enable Signals: No Chip Enable
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Moisture Sensitive: Yes
Operating Supply Current: 10 uA
Overvoltage Threshold: 1.26 V
Power Fail Detection: No
Product Type: Supervisory Circuits
Factory Pack Quantity: 150
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.1 V
Undervoltage Threshold: Adjustable
Unit Weight: 158 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99