UCC2895N

Texas Instruments
595-UCC2895N
UCC2895N

Mfr.:

Description:
Switching Controllers BiCMOS Adv Phase Shf t Resonant Cntrlr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 109

Stock:
109 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,68 € 7,68 €
5,68 € 56,80 €
5,38 € 96,84 €
5,03 € 543,24 €
4,83 € 1.217,16 €
4,70 € 2.368,80 €
4,58 € 4.616,64 €
4,34 € 10.858,68 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Full Bridge
4 Output
1 MHz
100 %
5 V
100 mA
- 40 C
+ 85 C
Through Hole
PDIP-20
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Operating Supply Voltage: 9 V to 16.5 V
Product Type: Switching Controllers
Series: UCC2895
Factory Pack Quantity: 18
Subcategory: PMIC - Power Management ICs
Unit Weight: 2,260 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99