UCC28742EVM-001

Texas Instruments
595-UCC28742EVM-001
UCC28742EVM-001

Mfr.:

Description:
Power Management IC Development Tools UCC28742EVM-001

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
110,68 € 110,68 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:
Evaluation Modules
AC/DC Offline Primary/Secondary Side Controller - Flyback
85 VAC to 265 VAC
4.75 V to 5.25 V
UCC28742
UCC28742-001
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Output Current: 2 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030820000
CNHTS:
9031809090
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

UCC28742EVM-001 Converter Evaluation Module (EVM)

Texas Instruments UCC28742EVM-001 Converter Evaluation Module (EVM) is a 10W evaluation module for evaluating an off-line adapter for USB applications. The evaluation module meets CoC tier 2 and DoE Level 6 efficiency and standby power requirements. The evaluation module is intended for evaluation purposes and is not intended to be an end product. The UCC28742EVM-001 converts 85VRMS to 265VRMS input voltage down to 5VDC, with a 2.1A current limit for USB adapter applications.