UCC28633D

Texas Instruments
595-UCC28633D
UCC28633D

Mfr.:

Description:
Switching Controllers 7-SOIC -40 to 125 A 595-UCC28633DR A 595 A 595-UCC28633DR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 126

Stock:
126 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 126 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,15 € 2,15 €
1,60 € 16,00 €
1,46 € 36,50 €
1,30 € 97,50 €
1,23 € 369,00 €
1,14 € 598,50 €
1,13 € 1.186,50 €
1,12 € 2.856,00 €
1,10 € 5.527,50 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,70 €
Min:
1

Similar Product

Texas Instruments UCC28633DR
Texas Instruments
AC/DC Converters 7-SOIC -40 to 125 A 595-UCC28633D A 595- A 595-UCC28633D

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Flyback
1 Output
- 40 C
+ 125 C
SMD/SMT
SOIC-7
Tube
Brand: Texas Instruments
Moisture Sensitive: Yes
Product: High-Power Flyback Controllers
Product Type: Switching Controllers
Series: UCC28633
Shutdown: Shutdown
Factory Pack Quantity: 75
Subcategory: PMIC - Power Management ICs
Unit Weight: 123 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.