UCC284DPTR-5

Texas Instruments
595-UCC284DPTR-5
UCC284DPTR-5

Mfr.:

Description:
LDO Voltage Regulators 0.5A Negative Linear A 595-UCC284DP-5 A A 595-UCC284DP-5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
14,28 € 35.700,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
26,30 €
Min:
1

Similar Product

Texas Instruments UCC284DP-5
Texas Instruments
LDO Voltage Regulators 0.5A Negative Linear A 595-UCC284DPTR-5 A 595-UCC284DPTR-5

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOIC-8
- 5 V
500 mA
1 Output
Negative
250 uA
- 15 V
- 5.2 V
Fixed
- 40 C
+ 85 C
250 mV
UCC284
Reel
Brand: Texas Instruments
Dropout Voltage - Max: 500 mV at 500 mA
Ib - Input Bias Current: 200 uA
Line Regulation: 10 mV
Load Regulation: 0.25 %
Moisture Sensitive: Yes
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 2.5 %
Unit Weight: 72,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.