UCC28220D

Texas Instruments
595-UCC28220D
UCC28220D

Mfr.:

Description:
Switching Controllers Dual Interleaved w/ Prog Max Duty Cycle A 595-UCC28220DR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 333

Stock:
333 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,13 € 5,13 €
3,91 € 39,10 €
3,53 € 88,25 €
3,26 € 391,20 €
3,10 € 868,00 €
3,02 € 1.570,40 €
2,96 € 2.960,00 €
2,90 € 7.308,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,31 €
Min:
1

Similar Product

Texas Instruments UCC28220DR
Texas Instruments
Switching Controllers Dual Interleaved w/ Prog Max Duty Cycle A 595-UCC28220D

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Flyback, Forward
2 Output
2 MHz
90 %
3.3 V
10 mA
- 40 C
+ 105 C
SMD/SMT
SOIC-Narrow-16
Tube
Brand: Texas Instruments
Fall Time: 10 ns
Product Type: Switching Controllers
Rise Time: 10 ns
Series: UCC28220
Factory Pack Quantity: 40
Subcategory: PMIC - Power Management ICs
Unit Weight: 141,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.