UCC28083PW

Texas Instruments
595-UCC28083PW
UCC28083PW

Mfr.:

Description:
Switching Controllers Crnt Mode Push-Pull w/Prog Slope Comp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 285

Stock:
285 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 285 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,06 € 5,06 €
3,47 € 34,70 €
3,23 € 80,75 €
2,85 € 285,00 €
2,69 € 807,00 €
2,33 € 1.398,00 €
2,03 € 2.131,50 €
1,97 € 5.910,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Half Bridge, Push-Pull
2 Output
1 MHz
50 %
12.5 V
1 A
- 40 C
+ 85 C
SMD/SMT
TSSOP-8
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Fall Time: 25 ns
Moisture Sensitive: Yes
Product Type: Switching Controllers
Rise Time: 25 ns
Series: UCC28083
Factory Pack Quantity: 150
Subcategory: PMIC - Power Management ICs
Unit Weight: 39 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99