UCC27712D

Texas Instruments
595-UCC27712D
UCC27712D

Mfr.:

Description:
Gate Drivers 1.8-A/2.8-A 620V ha lf bridge driver wit A 595-UCC27712DR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 985

Stock:
985 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,06 € 2,06 €
1,52 € 15,20 €
1,27 € 31,75 €
1,20 € 90,00 €
1,16 € 348,00 €
1,13 € 593,25 €
1,09 € 1.144,50 €
1,06 € 2.703,00 €
1,03 € 5.175,75 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,79 €
Min:
1

Similar Product

Texas Instruments UCC27712DR
Texas Instruments
Gate Drivers 1.8-A/2.8-A 620V ha lf bridge driver wit A 595-UCC27712D

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
IGBT, MOSFET Gate Drivers
High-Side, Low-Side
SMD/SMT
SOIC-8
2 Driver
2 Output
2.8 A
10 V
20 V
16 ns
10 ns
- 40 C
+ 125 C
UCC27712
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Development Kit: UCC27712EVM-287
Features: Interlock
Maximum Turn-Off Delay Time: 45 ns
Maximum Turn-On Delay Time: 45 ns
Moisture Sensitive: Yes
Operating Supply Current: 3.8 mA
Product Type: Gate Drivers
Shutdown: Shutdown
Factory Pack Quantity: 75
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
8542399999
ECCN:
EAR99

UCC27712/UCC27712-Q1 Hi-Side/Low-Side Gate Driver

Texas Instruments UCC27712/UCC27712-Q1 High-Side Low-Side Gate Driver is a 620V gate driver with a 1.8A source, and 2.8A sink current, targeted to drive power MOSFETs or IGBTs. The recommended VDD operating voltage is 10V to 20V for IGBTs and 10V to 17V for power MOSFETs. The UCC27712/UCC27712-Q1 includes protection features where the outputs are held low when the inputs are left open or when the minimum input pulse width specification is not met. Interlock and deadtime functions prevent both outputs from being turned on simultaneously. The device also accepts a wide range of bias supplies ranging from 10V to 22V and offers UVLO protection for both the VDD and HB bias supply. The UCC27712-Q1 devices are AEC-Q100 qualified for automotive applications.