UCC27531QDBVRQ1

Texas Instruments
595-UCC27531QDBVRQ1
UCC27531QDBVRQ1

Mfr.:

Description:
Gate Drivers AC 2.5A & 5A 35VMAX VDD FET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.893

Stock:
1.893 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,47 € 1,47 €
1,08 € 10,80 €
0,98 € 24,50 €
0,869 € 86,90 €
0,816 € 204,00 €
0,785 € 392,50 €
0,78 € 780,00 €
Full Reel (Order in multiples of 3000)
0,713 € 2.139,00 €
0,698 € 4.188,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
IGBT, MOSFET Gate Drivers
High-Side, Low-Side
SMD/SMT
SOT-23-6
1 Driver
1 Output
5 A
10 V
35 V
Inverting, Non-Inverting
15 ns
7 ns
- 40 C
+ 140 C
UCC27531
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Features: Split Output
Logic Type: TTL
Moisture Sensitive: Yes
Product Type: Gate Drivers
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 36 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.