UCC27516DRSR

Texas Instruments
595-UCC27516DRSR
UCC27516DRSR

Mfr.:

Description:
Gate Drivers 4A/4A Sgl Ch Hi-Spd Lo-side Gate Drvr A A 595-UCC27516DRST

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.039

Stock:
6.039 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,74 € 0,74 €
0,531 € 5,31 €
0,478 € 11,95 €
0,421 € 42,10 €
0,392 € 98,00 €
0,376 € 188,00 €
0,362 € 362,00 €
Full Reel (Order in multiples of 3000)
0,329 € 987,00 €
0,323 € 1.938,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,87 €
Min:
1

Similar Product

Texas Instruments UCC27516DRST
Texas Instruments
Gate Drivers 4A/4A Sgl Ch Hi-Spd Lo-side Gate Drvr A A 595-UCC27516DRSR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
IGBT, MOSFET Gate Drivers
Low-Side
SMD/SMT
WSON-6
1 Driver
1 Output
4 A
4.5 V
18 V
Inverting, Non-Inverting
9 ns
7 ns
- 40 C
+ 140 C
UCC27516
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Features: Hysteretic Logic
Logic Type: TTL
Moisture Sensitive: Yes
Product Type: Gate Drivers
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 9,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.