UCC27444QDRQ1

Texas Instruments
595-UCC27444QDRQ1
UCC27444QDRQ1

Mfr.:

Description:
Gate Drivers Automotive 4-A dual- channel low-side ga

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.744

Stock:
2.744 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,14 € 1,14 €
0,833 € 8,33 €
0,755 € 18,88 €
0,669 € 66,90 €
0,628 € 157,00 €
0,604 € 302,00 €
Full Reel (Order in multiples of 3000)
0,557 € 1.671,00 €
0,544 € 3.264,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
Gate Drivers
Low-Side
SMD/SMT
SOIC-8
2 Driver
2 Output
4.5 V
18 V
Non-Inverting
11 ns
7 ns
- 40 C
+ 125 C
UCC27444
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Development Kit: UCC27423-4-5-Q1EVM
Logic Type: CMOS, TTL
Maximum Turn-Off Delay Time: 50 ns
Maximum Turn-On Delay Time: 33 ns
Operating Supply Current: 39 mA
Output Voltage: 4 A
Product Type: Gate Drivers
Propagation Delay - Max: 33 ns
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Technology: Si
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

UCC27444/UCC27444-Q1 4A Low-Side Gate Driver

Texas Instrument UCC27444/UCC27444-Q1 4A Low-Side Gate Driver is a high-speed, dual-channel, low-side gate driver that effectively drives MOSFET and GaN power switches. UCC27444/UCC27444-Q1 has a typical peak drive strength of 4A, which reduces the rise and fall times of the power switches, increases efficiency, and lowers switching losses. The device’s fast propagation delay (18ns typical) yields better power stage efficiency by improving the pulse width utilization, deadtime optimization, control loop response, and transient performance of the system.