UCC27424D

595-UCC27424D
UCC27424D

Mfr.:

Description:
Gate Drivers DUAL 4A MOSFET DRIVER

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.575

Stock:
4.575 Can Dispatch Immediately
Quantities greater than 4575 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,56 € 1,56 €
1,14 € 11,40 €
0,955 € 23,88 €
0,826 € 61,95 €
0,811 € 851,55 €
0,752 € 1.917,60 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,05 €
Min:
1

Similar Product

Texas Instruments UCC27524ADR
Texas Instruments
Gate Drivers Dual Hi-Spd Low-Side Pwr MOSFET Dvr 5A A A 595-UCC27524AD

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
MOSFET Gate Drivers
Low-Side
SMD/SMT
SOIC-8
2 Driver
2 Output
4 A
4 V
15 V
Non-Inverting
20 ns
15 ns
- 40 C
+ 105 C
UCC27424
Tube
Brand: Texas Instruments
Features: Enable Pin
Logic Type: CMOS
Operating Supply Current: 1.8 mA
Pd - Power Dissipation: 650 mW
Product Type: Gate Drivers
Factory Pack Quantity: 75
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 72,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.